Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19073-0038
Newark Part No.55H3989
Product RangeAvikrimp 19073 Series
Also Known AsAA-832-06, GTIN UPC EAN: 800753075238
Technical Datasheet
65 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.469 |
10+ | $0.397 |
25+ | $0.338 |
50+ | $0.335 |
100+ | $0.334 |
250+ | $0.271 |
500+ | $0.262 |
1000+ | $0.253 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19073-0038
Newark Part No.55H3989
Product RangeAvikrimp 19073 Series
Also Known AsAA-832-06, GTIN UPC EAN: 800753075238
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Product RangeAvikrimp 19073 Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
AviKrimp ring tongue terminal suitable for use with 18-22AWG wire.
- Tin plated brass sleeve strengthens barrel and protects against high vibration
- Nylon insulating sleeve and funnel ferrule wire entrance to eliminate wire strand hang-up
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Conductor Area CSA
0.8mm²
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Stud Size - Imperial
#6
Wire Size AWG Max
18AWG
Product Range
Avikrimp 19073 Series
Insulator Material
Nylon (Polyamide)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability