Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19073-0108
Newark Part No.57R8761
Product RangeAvikrimp 19073 Series
Technical Datasheet
189 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.453 |
10+ | $0.453 |
25+ | $0.453 |
50+ | $0.453 |
100+ | $0.453 |
250+ | $0.453 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19073-0108
Newark Part No.57R8761
Product RangeAvikrimp 19073 Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeAvikrimp 19073 Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
10AWG
Product Range
Avikrimp 19073 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability