Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19119-0080
Newark Part No.39AH5946
Product RangeInsulKrimp 19119
Your Part Number
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.604 |
| 25+ | $0.544 |
| 50+ | $0.531 |
| 100+ | $0.520 |
| 250+ | $0.469 |
| 500+ | $0.459 |
| 1000+ | $0.449 |
Price for:Each
Minimum: 10
Multiple: 10
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19119-0080
Newark Part No.39AH5946
Product RangeInsulKrimp 19119
Product RangeInsulKrimp 19119
Wire Size (AWG)22AWG to 14AWG
Conductor Area CSA-
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourBlue
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
InsulKrimp 19119
Conductor Area CSA
-
Stud Size - Imperial
#6
Insulator Colour
Blue
SVHC
To Be Advised
Wire Size (AWG)
22AWG to 14AWG
Stud Size - Metric
M3.5
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate