Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19193-0111
Newark Part No.25M7046
Product RangeVersaKrimp 19193 Series
Also Known AsC-328-10T, GTIN UPC EAN: 800753039285
Technical Datasheet
1,000 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
250+ | $0.358 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$358.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19193-0111
Newark Part No.25M7046
Product RangeVersaKrimp 19193 Series
Also Known AsC-328-10T, GTIN UPC EAN: 800753039285
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeVersaKrimp 19193 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
VersaKrimp Terminals and Splices are designed for crimps up to 600MCM without needing special orientation in the crimp tooling. Versakrimp barrel is tough and versatile design to crimp from any direction.
- Silver, brazed-seam terminal barrel design
- Funnel-barrel entry terminal design
- Used for difficult to crimp solid and stranded wires
- Serrations inside crimp barrel
- Tin plating prevents corrosion
Applications
Automotive, Commercial Vehicle, Industrial
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
6mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Stud Size - Imperial
#10
Wire Size AWG Max
10AWG
Product Range
VersaKrimp 19193 Series
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for 19193-0111
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate