Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19193-0230
Newark Part No.94C8113
Product RangeVersaKrimp 19193 Series
Also Known AsE-358-38, GTIN UPC EAN: 800755050783
Your Part Number
Technical Datasheet
461 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 50+ | $1.110 |
| 100+ | $1.080 |
| 250+ | $1.050 |
| 500+ | $1.020 |
| 1000+ | $0.994 |
Price for:Each
Minimum: 85
Multiple: 1
$94.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19193-0230
Newark Part No.94C8113
Product RangeVersaKrimp 19193 Series
Also Known AsE-358-38, GTIN UPC EAN: 800755050783
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Product RangeVersaKrimp 19193 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19193-0230 is a VersaKrimp™ Ring Tongue Terminal applicable for 6AWG wire. The VersaKrimp terminal is tin-plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions. It is designed for crimps up to 600 MCM without needing special orientation in the crimp tooling.
- Closed barrel type
Applications
Automotive, Commercial, Industrial, Automation & Process Control
Technical Specifications
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
Conductor Area CSA
16mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
3/8"
Wire Size AWG Max
6AWG
Product Range
VersaKrimp 19193 Series
Insulator Material
Uninsulated
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability