| Quantity | Price |
|---|---|
| 100+ | $1.980 |
| 250+ | $1.870 |
| 500+ | $1.820 |
| 1000+ | $1.780 |
Product Information
Product Overview
The VersaKrimp 19193 series Ring Tongue Terminal designed for crimps up to 600 MCM without needing special orientation in the crimp tooling. The VersaKrimp brazed-seam terminal barrels simply can not split, remaining terminated under conditions of stress or wire pull. VersaKrimp terminals can be crimped from any direction. The VersaKrimp terminal is tin-plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions.
Applications
Industrial, HVAC, Automation & Process Control
Technical Specifications
M6
1/4"
50mm²
-
No SVHC (17-Jan-2023)
1/4"
0AWG
VersaKrimp 19193 Series
Uninsulated
Technical Docs (4)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate