Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19204-0030
Newark Part No.01AH0503
Product RangeAvikrimp 19204
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $2.450 |
| 25+ | $2.380 |
| 50+ | $2.310 |
| 100+ | $2.160 |
| 250+ | $1.960 |
| 500+ | $1.880 |
| 1000+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19204-0030
Newark Part No.01AH0503
Product RangeAvikrimp 19204
Technical Datasheet
Product RangeAvikrimp 19204
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA5mm²
Insulator ColourNatural
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Technical Specifications
Product Range
Avikrimp 19204
Wire Size AWG Min
12AWG
Conductor Area CSA
5mm²
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
10AWG
Insulator Colour
Natural
SVHC
To Be Advised
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate