Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No200501-0254
Newark Part No.69AH4506
Product RangestAK50h 200501 Series
Technical Datasheet
1,536 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 10+ | $3.880 |
| 25+ | $3.670 |
| 50+ | $3.450 |
| 100+ | $3.240 |
| 250+ | $2.980 |
| 500+ | $2.780 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No200501-0254
Newark Part No.69AH4506
Product RangestAK50h 200501 Series
Technical Datasheet
Product RangestAK50h 200501 Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts25Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialSPS (Syndiotactic Polystyrene), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP20
IP RatingIP20
Voltage Rating500VDC
Current Rating30A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
stAK50h 200501 Series
No. of Contacts
25Contacts
Connector Body Material
SPS (Syndiotactic Polystyrene), Glass Filled Body
Contact Plating
Tin
IP Rating
IP20
Current Rating
30A
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP20
Voltage Rating
500VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate