Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No203263-0001
Newark Part No.72AC7588
Product RangeSentrality 203263 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $8.720 |
10+ | $8.000 |
25+ | $7.610 |
50+ | $7.450 |
100+ | $7.120 |
250+ | $6.300 |
500+ | $6.150 |
1000+ | $5.340 |
Price for:Each
Minimum: 1
Multiple: 1
$8.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No203263-0001
Newark Part No.72AC7588
Product RangeSentrality 203263 Series
Technical Datasheet
Product RangeSentrality 203263 Series
InsulationNon Insulated
Contact PlatingSilver
Mounting Hole Dia8mm
Contact MaterialCopper Alloy
Terminal PlatingSilver
Overall Length26mm
Contact GenderPin
Contact Termination TypePress Fit
Length - Below Flange3.5mm
Wire Size AWG Min-
Wire Size AWG Max-
Technical Specifications
Product Range
Sentrality 203263 Series
Contact Plating
Silver
Contact Material
Copper Alloy
Overall Length
26mm
Contact Termination Type
Press Fit
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2020)
Insulation
Non Insulated
Mounting Hole Dia
8mm
Terminal Plating
Silver
Contact Gender
Pin
Length - Below Flange
3.5mm
Wire Size AWG Max
-
Alternatives for 203263-0001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate