Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2076025008
Newark Part No.52AH3556
Product RangeGrounding Jumper 207602 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 250+ | $37.240 |
Price for:Each
Minimum: 250
Multiple: 100
$9,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2076025008
Newark Part No.52AH3556
Product RangeGrounding Jumper 207602 Series
Technical Datasheet
Connector to ConnectorStud to Stud
Cable Length - Imperial24"
Cable Length - Metric607mm
Jacket Color-
Product RangeGrounding Jumper 207602 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Stud to Stud
Cable Length - Metric
607mm
Product Range
Grounding Jumper 207602 Series
Cable Length - Imperial
24"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate