Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No207778-0113
Newark Part No.81AK7561
Product RangeSquba 3.6 207778 Series
1,200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.490 |
10+ | $1.490 |
25+ | $1.490 |
50+ | $1.490 |
100+ | $1.490 |
250+ | $1.490 |
500+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No207778-0113
Newark Part No.81AK7561
Product RangeSquba 3.6 207778 Series
Product RangeSquba 3.6 207778 Series
No. of Positions3Positions
Pitch Spacing3.6mm
For Use WithMolex Squba 3.6 207776 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Squba 3.6 207778 Series
No. of Positions
3Positions
For Use With
Molex Squba 3.6 207776 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability