Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No207778-0313
Newark Part No.81AK7573
Product RangeSquba 3.6 207778 Series
Unable to Retrieve Availability Information
Product Information
ManufacturerMOLEX
Manufacturer Part No207778-0313
Newark Part No.81AK7573
Product RangeSquba 3.6 207778 Series
Product RangeSquba 3.6 207778 Series
No. of Positions3Positions
Pitch Spacing3.6mm
For Use WithMolex Squba 3.6 207776 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Squba 3.6 207778 Series
No. of Positions
3Positions
For Use With
Molex Squba 3.6 207776 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate