Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No207901-9050
Newark Part No.63AK0656
Product Range207901 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.080 |
Price for:Each
Minimum: 2000
Multiple: 2000
$4,160.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No207901-9050
Newark Part No.63AK0656
Product Range207901 Series
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min3GHz
Frequency Max6GHz
Antenna MountingAdhesive / MHF1 Connector
Gain5.6dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range207901 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
6GHz
Gain
5.6dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
3GHz
Antenna Mounting
Adhesive / MHF1 Connector
VSWR
-
Input Impedance
50ohm
Product Range
207901 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate