Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2116240001
Newark Part No.05AH4014
Product Range211624 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $16.070 |
Price for:Each
Minimum: 400
Multiple: 400
$6,428.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No2116240001
Newark Part No.05AH4014
Product Range211624 Series
Technical Datasheet
Antenna TypePatch
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingAdhesive
Gain4.2dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range211624 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.607GHz
Gain
4.2dBi
Input Power
2W
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.597GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
211624 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability