Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $3.800 |
10+ | $2.910 |
25+ | $2.760 |
50+ | $2.660 |
100+ | $2.560 |
250+ | $2.420 |
500+ | $2.370 |
1000+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No212570-0150
Newark Part No.80AH3097
Product Range212570
Antenna TypeCellular / LTE
Frequency Min1.71GHz
Frequency Max2.17GHz
Antenna MountingAdhesive
Gain1.76dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range212570
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.17GHz
Gain
1.76dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
212570
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate