Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212724-2031
Newark Part No.38AJ0340
Product RangeMicro-One 212724 Series
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.584 | $0.091 |
| 10+ | $0.504 | $0.091 |
| 25+ | $0.460 | $0.091 |
| 50+ | $0.447 | $0.091 |
| 100+ | $0.434 | $0.091 |
| 250+ | $0.399 | $0.091 |
| 500+ | $0.391 | $0.091 |
| 1000+ | $0.381 | $0.091 |
Price for:Each
Minimum: 1
Multiple: 1
$0.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212724-2031
Newark Part No.38AJ0340
Product RangeMicro-One 212724 Series
Technical Datasheet
Product RangeMicro-One 212724 Series
No. of Positions3Positions
Pitch Spacing2mm
For Use WithMolex 56134 Micro-One Female Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Product Overview
212724 series 2mm pitch Micro-One wire-to-board receptacle housing mates with Micro-One vertical header 205971, 217063, Micro-One right-angle header 205972, 217064. Suitable for use with Micro-One TPA retainer 212725. MicroOne female crimp terminal 561349001 (22-24AWG), 561349002 (26-28AWG).
- Glow wire capable
- Black polyamide resin material
- Lock to mating part
- Operating temperature range from -40° to +105°C
- UL E29179 certified
Technical Specifications
Product Range
Micro-One 212724 Series
No. of Positions
3Positions
For Use With
Molex 56134 Micro-One Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
