New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Connector Tools & Accessories
                      4. Crimp Tools
                      Print Page

                      213069-6200

                      Crimp Tool, Applicator, Molex PicoBlade Series 26-28AWG 1.25mm Pitch Crimp Terminals, FA2 Series

                      Date/Lot Code

                      MOLEX 213069-6200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No213069-6200
                      Newark Part No.69AK2909
                      Product RangeFA2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8,071.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8,071.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No213069-6200
                      Newark Part No.69AK2909
                      Product RangeFA2 Series
                      Technical Datasheet

                      Data Sheet

                      Crimp Tool TypeApplicator
                      For Use WithMolex PicoBlade Series 26-28AWG 1.25mm Pitch Crimp Terminals
                      Product RangeFA2 Series
                      SVHCTo Be Advised

                      Product Overview

                      213069-6200 is a FA2 mechanical feed crimp applicator for PicoBlade 0.049inch pitch female terminals, 26 to 28AWG wire. Quick setup time plus, the crimp height, track and feed adjustments can be set without removing the applicator from the press. Fine adjustment allows users to achieve target with little effort by adjusting in increments of .0006" for conductor crimp height and .001" for insulation height. Independent adjustment rings allow users to quickly adjust the conductor or insulation crimp height without affecting each other.

                      • Crimp function, automatic, semi-automatic level of automation
                      • Applicator designed to industry-standard mounting and 5.346" shut height
                      • Fine adjustment of the bend is achieved using the bend adjust dial
                      • Directly adapts to most automatic wire processing machines

                      Technical Specifications

                      Crimp Tool Type

                      Applicator

                      Product Range

                      FA2 Series

                      For Use With

                      Molex PicoBlade Series 26-28AWG 1.25mm Pitch Crimp Terminals

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.