Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No213309-1400
Newark Part No.85AJ7279
Product RangeMega-Fit 207129 Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $710.060 |
5+ | $667.840 |
10+ | $663.700 |
25+ | $628.320 |
Price for:Each
Minimum: 1
Multiple: 1
$710.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No213309-1400
Newark Part No.85AJ7279
Product RangeMega-Fit 207129 Series
Technical Datasheet
Crimp Tool TypeHand
For Use WithMolex Mega-Fit 16AWG Contacts
Product RangeMega-Fit 207129 Series
SVHCTo Be Advised
Technical Specifications
Crimp Tool Type
Hand
Product Range
Mega-Fit 207129 Series
For Use With
Molex Mega-Fit 16AWG Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate