Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No214761-1114
Newark Part No.83AH5221
Product RangeMicro-Fit 3.0 OTS 214761 Series
Technical Datasheet
59 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.310 |
10+ | $2.050 |
25+ | $1.960 |
50+ | $1.890 |
100+ | $1.820 |
250+ | $1.660 |
500+ | $1.530 |
1000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No214761-1114
Newark Part No.83AH5221
Product RangeMicro-Fit 3.0 OTS 214761 Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMicro-Fit 3.0 OTS 214761 Series
Jacket ColorBlack
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Crimp Socket to Free End
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
Micro-Fit 3.0 OTS 214761 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate