Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214770-0405
Newark Part No.62AJ6248
Product RangeMicro-Fit 3.0 OTS 214770 Series
Your Part Number
19 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $18.270 | $2.220 |
| 5+ | $17.450 | $2.220 |
| 10+ | $16.610 | $2.220 |
| 25+ | $15.630 | $2.220 |
| 50+ | $15.020 | $2.220 |
| 100+ | $14.170 | $2.220 |
| 250+ | $11.960 | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214770-0405
Newark Part No.62AJ6248
Product RangeMicro-Fit 3.0 OTS 214770 Series
Technical Datasheet
Connector to ConnectorMicro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
No. of Positions4Positions
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric500mm
Cable Length - Imperial19.69"
Product RangeMicro-Fit 3.0 OTS 214770 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCNo SVHC (14-Jun-2023)
Product Overview
Off-the-Shelf (OTS) Micro-Fit double-ended, overmoulded assemblies with strain relief are suitable for rugged signal connection. Applications includes consumer and data/computing. Positive latching helps ensure secure retention when receptacle and header or receptacle and plug are mated. Prevents accidental unmating. Mates with Micro-Fit 3.0 plug housings 43640, Micro-Fit TPA plug housing 200875, Micro-Fit 3.0 headers 43650, Micro-Fit 3.0 cable assembly 214752, 214753.
- 214770 series Micro-Fit 3.0 female-to-Micro-Fit 3.0 female off-the-shelf (OTS) cable assembly
- Single row, locking tang on terminals helps secure terminals in housings
- Polarized mating geometry helps prevent accidental mis-mating
- Overmolded strain relief reduces mechanical stress on wires and terminals
- Maximum voltage is 300V AC/DC and maximum current per contact is 8.5A
- Minimum durability of 30 cycles, crimp or compression termination interface style
- Flammability UL 94V-0 rating
- Black colour nylon housing, phosphor bronze terminal, tin plating
- UL 2464 wire/cable type
- Operating temperature range from -20 to +80°C
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
Connector Pitch
3mm
Cable Length - Metric
500mm
Product Range
Micro-Fit 3.0 OTS 214770 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
19.69"
Wire Gauge
20AWG
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
