Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215348-2105
Newark Part No.71AJ7648
Product RangeSquba OTS 215348 Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.321 |
10+ | $0.321 |
25+ | $0.321 |
50+ | $0.321 |
100+ | $0.321 |
250+ | $0.321 |
500+ | $0.321 |
1000+ | $0.321 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No215348-2105
Newark Part No.71AJ7648
Product RangeSquba OTS 215348 Series
Technical Datasheet
Connector to ConnectorSquba 3.6 Crimp Terminal Pin to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeSquba OTS 215348 Series
Jacket ColorRed
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Squba 3.6 Crimp Terminal Pin to Free End
Cable Length - Metric
450mm
Jacket Color
Red
Cable Length - Imperial
17.7"
Product Range
Squba OTS 215348 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability