Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No216196-0011
Newark Part No.13AJ2481
Product Range216196 Series
Technical Datasheet
468 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.400 |
5+ | $2.400 |
10+ | $2.400 |
25+ | $2.400 |
50+ | $2.400 |
100+ | $2.400 |
250+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No216196-0011
Newark Part No.13AJ2481
Product Range216196 Series
Technical Datasheet
Antenna TypeWhip
Frequency Min905MHz
Frequency Max925MHz
Antenna MountingRP SMA Connector
Gain1.7dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range216196 Series
SVHCLead
Technical Specifications
Antenna Type
Whip
Frequency Max
925MHz
Gain
1.7dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
Lead
Frequency Min
905MHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
216196 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability