New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Harnesses / Pre Crimped Leads
                      Print Page

                      217481-1204

                      Cable Assembly, Mini-Fit Sr. Crimp Socket to Free End, 11.8 ", 300 mm

                      Date/Lot Code

                      MOLEX 217481-1204
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No217481-1204
                      Newark Part No.58AJ9433
                      Product RangeMini-Fit Sr. OTS 217481 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$0.995
                      10+$0.995
                      25+$0.995
                      50+$0.995
                      100+$0.995
                      250+$0.995
                      500+$0.995
                      1000+$0.995
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No217481-1204
                      Newark Part No.58AJ9433
                      Product RangeMini-Fit Sr. OTS 217481 Series
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorMini-Fit Sr. Crimp Socket to Free End
                      Cable Length - Imperial11.8"
                      Cable Length - Metric300mm
                      Product RangeMini-Fit Sr. OTS 217481 Series
                      Jacket ColorBlack
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements.

                      • 217481 series pre-crimped lead Mini-Fit Sr female-to-pigtail cable assembly
                      • 12AWG wire size
                      • High performance alloy (HPA) metal material
                      • Gold (Au) mating plating, tin termination plating
                      • PVC resin material, black colour resin
                      • Single ended
                      • Crimp or compression termination interface style
                      • UL 10669 wire/cable type
                      • Maximum current per contact is 50A

                      Technical Specifications

                      Connector to Connector

                      Mini-Fit Sr. Crimp Socket to Free End

                      Cable Length - Metric

                      300mm

                      Jacket Color

                      Black

                      Cable Length - Imperial

                      11.8"

                      Product Range

                      Mini-Fit Sr. OTS 217481 Series

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Drawing EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.