Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217851-1134
Newark Part No.51AJ9336
Product RangePerma-Seal OTS 217851 Series
Your Part Number
200 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.710 | $0.515 |
| 10+ | $2.310 | $0.515 |
| 25+ | $2.170 | $0.515 |
| 50+ | $2.060 | $0.515 |
| 100+ | $1.950 | $0.515 |
| 250+ | $1.800 | $0.515 |
| 500+ | $1.740 | $0.515 |
| 1000+ | $1.710 | $0.515 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217851-1134
Newark Part No.51AJ9336
Product RangePerma-Seal OTS 217851 Series
Technical Datasheet
Connector to ConnectorPerma-Seal Ring Tongue Terminal to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangePerma-Seal OTS 217851 Series
Jacket ColorBlue
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Perma-Seal Ring Tongue Terminal to Free End
Cable Length - Metric
300mm
Jacket Color
Blue
Cable Length - Imperial
11.8"
Product Range
Perma-Seal OTS 217851 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
