Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No218510-1040
Newark Part No.83AJ0567
Product RangeMilli-Grid OTS 218510 Series
Technical Datasheet
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.519 |
10+ | $0.519 |
25+ | $0.519 |
50+ | $0.519 |
100+ | $0.519 |
250+ | $0.519 |
500+ | $0.519 |
1000+ | $0.519 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No218510-1040
Newark Part No.83AJ0567
Product RangeMilli-Grid OTS 218510 Series
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Free End
No. of Positions4Positions
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric50mm
Cable Length - Imperial1.97"
Product RangeMilli-Grid OTS 218510 Series
Wire Gauge24AWG
Jacket ColorBlack
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
50mm
Product Range
Milli-Grid OTS 218510 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
2 Row
Cable Length - Imperial
1.97"
Wire Gauge
24AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability