Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-01-3077
Newark Part No.74AC2682
Product RangeKK 254 2695
Your Part Number
Technical Datasheet
13,289 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.434 |
| 25+ | $0.424 |
| 50+ | $0.415 |
| 100+ | $0.405 |
| 250+ | $0.395 |
| 500+ | $0.385 |
| 1000+ | $0.378 |
Price for:Each
Minimum: 10
Multiple: 10
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-3077
Newark Part No.74AC2682
Product RangeKK 254 2695
Technical Datasheet
Product RangeKK 254 2695
No. of Positions7Positions
Pitch Spacing2.54mm
For Use With2759, 6459, 41572, 4809, 8088 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
KK 254 2695
No. of Positions
7Positions
For Use With
2759, 6459, 41572, 4809, 8088 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate