Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No221597-3001
Newark Part No.27AM1933
Product RangePowerWize 221597 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.848 |
Price for:Each
Minimum: 1380
Multiple: 460
$1,170.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221597-3001
Newark Part No.27AM1933
Product RangePowerWize 221597 Series
Technical Datasheet
Product RangePowerWize 221597 Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithMolex PowerWize 221616 Series Crimp Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Locking Type-
SVHCTo Be Advised
Technical Specifications
Product Range
PowerWize 221597 Series
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
To Be Advised
Connector Mounting
Cable Mount
For Use With
Molex PowerWize 221616 Series Crimp Socket Contacts
Locking Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate