Print Page
Image is for illustrative purposes only. Please refer to product description.
278 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $3.040 |
| 25+ | $3.040 |
| 50+ | $3.040 |
| 100+ | $2.810 |
| 250+ | $2.810 |
| 500+ | $2.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No221608-0001
Newark Part No.63AK0779
Product Range221608 Series
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24Positions
Connector MountingSurface Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range221608 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
221608 Series
USB Standard
USB 3.2
No. of Positions
24Positions
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability