Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No221960-2126
Newark Part No.63AK0786
Product RangePowerWize 221960 Series
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $124.870 |
5+ | $124.870 |
10+ | $124.870 |
Price for:Each
Minimum: 1
Multiple: 1
$124.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No221960-2126
Newark Part No.63AK0786
Product RangePowerWize 221960 Series
Connector to ConnectorPowerWize Crimp Terminal Socket to PowerWize Crimp Terminal Pigtail
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Product RangePowerWize 221960 Series
Jacket ColorBlack
SVHCTo Be Advised
Product Overview
- 221960 series PowerWize 6.00mm female-to-pigtail pre-crimped lead
- 23.6inch cable length, black color-resin
- Copper alloy metal material, silver material - plating termination
- Single ended, UL 10198 wire/cable type
- 1 circuit (loaded), gold material - plating mating
- PBT material - resin
- Crimp or compression termination interface style
- 2AWG wire size
- Female-pigtail gender
- 300V maximum voltage
Technical Specifications
Connector to Connector
PowerWize Crimp Terminal Socket to PowerWize Crimp Terminal Pigtail
Cable Length - Metric
600mm
Jacket Color
Black
Cable Length - Imperial
23.6"
Product Range
PowerWize 221960 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability