Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No226197-2114
Newark Part No.95AK6119
Product Range226197 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
500+ | $0.939 |
1000+ | $0.865 |
Price for:Each
Minimum: 850
Multiple: 850
$798.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No226197-2114
Newark Part No.95AK6119
Product Range226197 Series
Technical Datasheet
Connector to ConnectorPre-Crimped Lead Mini-Fit Versa Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product Range226197 Series
Jacket ColorBlack
SVHCNo SVHC (21-Jan-2025)
Product Overview
226197-2114 is a pre-crimped lead Mini-Fit versa color female-to-pigtail cable assembly. For use with 46992 Mini-Fit Jr. dual row receptacle housings.
- 9A current - maximum per contact, 600V maximum voltage
- Tin (Sn) plating
- Brass metal
- 18AWG wire size
- 11.81inch cable length
- Black color cable
Technical Specifications
Connector to Connector
Pre-Crimped Lead Mini-Fit Versa Socket to Free End
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
226197 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate