New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Wire-To-Board Cable Assemblies
                                                                                                  Print Page

                                                                                                  245136-0420

                                                                                                  Cable Assembly, Mega-Fit Receptacle to Mega-Fit Receptacle, 4 Positions, 5.7 mm, 2 Row, 2 m

                                                                                                  Date/Lot Code

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 245136-0420
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No245136-0420
                                                                                                  Newark Part No.33AC9376
                                                                                                  Product RangeMega-Fit OTS 245136 Series
                                                                                                  Also Known AsGTIN UPC EAN: 889056878197
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$7.540
                                                                                                  5+$7.540
                                                                                                  10+$7.540
                                                                                                  25+$7.540
                                                                                                  50+$7.540
                                                                                                  100+$7.540
                                                                                                  250+$7.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.54
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No245136-0420
                                                                                                  Newark Part No.33AC9376
                                                                                                  Product RangeMega-Fit OTS 245136 Series
                                                                                                  Also Known AsGTIN UPC EAN: 889056878197
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector to ConnectorMega-Fit Receptacle to Mega-Fit Receptacle
                                                                                                  Connector Type AMega-Fit 4 Position Receptacle
                                                                                                  Connector Type BMega-Fit 4 Position Receptacle
                                                                                                  No. of Positions4Positions
                                                                                                  Connector Pitch5.7mm
                                                                                                  No. of Rows2 Row
                                                                                                  Cable Length - Metric2m
                                                                                                  Cable Length - Imperial6.6ft
                                                                                                  Product RangeMega-Fit OTS 245136 Series
                                                                                                  Wire Gauge12AWG
                                                                                                  Jacket ColorBlack
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The 245136-0420 from Molex is a 245136 series Mega-Fit black colour overmoulded cable assembly with 2m length and 4 circuits. This double ended, dual row Mega-Fit to Mega-Fit commercial off-the-shelf (OTS) female to female cable assembly with strain relief is suitable for a rugged signal connection. Power dense design with high current terminals, tight pitch and row spacing delivers more power per linear and square millimetre than most mid range power products. It transforms cable harness into a user friendly overmoulded interface and provides a ruggedized general market connector that is safe and convenient for consumer use. Positive latching on housings ensures secure retention and delivers an audible click to provide feedback that connector is fully mated. It is used in washers, dryers, heaters, air conditioners, hubs, servers, power supplies, distributions, machinery, heavy equipment, lighting, automation, unsealed electronic control modules & power converters.

                                                                                                  • Locking tab on terminal secures terminal in housing
                                                                                                  • Overmoulded strain relief reduces mechanical stress on wires and terminals
                                                                                                  • Mates with 76825, 76829, 172064, 172065 Mega-Fit header
                                                                                                  • 5.7mm mating interface pitch and 12AWG wire size
                                                                                                  • PBT resin material, copper alloy metal material with gold mating and matte tin termination plating
                                                                                                  • Contact resistance of 6mohm (maximum change) and current interrupt rating of 48V AC/DC, 23A maximum
                                                                                                  • Maximum voltage of 300VAC and maximum current of 20A per contact
                                                                                                  • Flammability rating meets UL94 V-0 and UL 2464 wire/cable type
                                                                                                  • Operating temperature range from -40 to +105°C
                                                                                                  • Minimum durability of 200 mating cycles

                                                                                                  Applications

                                                                                                  Commercial Vehicle, Communications & Networking, Consumer Electronics, Data / Computing, Industrial

                                                                                                  Technical Specifications

                                                                                                  Connector to Connector

                                                                                                  Mega-Fit Receptacle to Mega-Fit Receptacle

                                                                                                  Connector Type B

                                                                                                  Mega-Fit 4 Position Receptacle

                                                                                                  Connector Pitch

                                                                                                  5.7mm

                                                                                                  Cable Length - Metric

                                                                                                  2m

                                                                                                  Product Range

                                                                                                  Mega-Fit OTS 245136 Series

                                                                                                  Jacket Color

                                                                                                  Black

                                                                                                  Connector Type A

                                                                                                  Mega-Fit 4 Position Receptacle

                                                                                                  No. of Positions

                                                                                                  4Positions

                                                                                                  No. of Rows

                                                                                                  2 Row

                                                                                                  Cable Length - Imperial

                                                                                                  6.6ft

                                                                                                  Wire Gauge

                                                                                                  12AWG

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.