Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33467-0006
Newark Part No.97Y3438
Product RangeMX64 33467
Also Known AsGTIN UPC EAN: 756054763391
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
9000+ | $0.123 |
18000+ | $0.121 |
36000+ | $0.119 |
54000+ | $0.117 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
$1,107.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No33467-0006
Newark Part No.97Y3438
Product RangeMX64 33467
Also Known AsGTIN UPC EAN: 756054763391
Technical Datasheet
Product RangeMX64 33467
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingGold
Product Overview
The 33467-0006 from Molex is a single row 2.54mm pitch MX64 female terminal. This receptacle crimp terminal is made of copper metal with gold plating. It mates with sensors and other USCAR interfaces and used with MX64 sealed single row crimp housing 31403 and MX123 female receptacle housing 34566, 34576.
- Accommodates 20AWG to 18AWG wires
- Wire insulation diameter range from 1.5mm to 2.06mm
- Left reel payoff
- Crimp or compression termination interface style
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MX64 33467
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex MX64 31403 & MX123 34566, 34576 Housing Connectors
Contact Plating
Gold
Technical Docs (2)
Alternatives for 33467-0006
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate