Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34566-1903
Newark Part No.37AC1119
Product RangeMX123 34566
Also Known AsGTIN UPC EAN: 822350127790
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $16.090 |
5+ | $15.640 |
10+ | $15.210 |
25+ | $15.130 |
Price for:Each
Minimum: 1
Multiple: 1
$16.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34566-1903
Newark Part No.37AC1119
Product RangeMX123 34566
Also Known AsGTIN UPC EAN: 822350127790
Technical Datasheet
Product RangeMX123 34566
No. of Positions80Positions
For Use WithMolex MX64 33467 & 34736 Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
IP RatingIP6K7, IP6K9K
Voltage Rating14VDC
Current Rating-
Product Overview
- MX123 34566 series 2.54mm pitch female receptacle housing
- Mates with 31386, 31387 series MX123 header
- Blue TPA housing
- Current rating is 25A
Technical Specifications
Product Range
MX123 34566
No. of Positions
80Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP6K7, IP6K9K
Current Rating
-
Gender
Receptacle
For Use With
Molex MX64 33467 & 34736 Socket Contacts
IP Rating
IP6K7, IP6K9K
Voltage Rating
14VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate