New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Automotive Connectors & Components
                      4. Automotive Connector Housings
                      Print Page

                      34899-6010

                      AUTOMOTIVE CONN HOUSING, PLUG, 6WAYS

                      MOLEX 34899-6010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No34899-6010
                      Newark Part No.52X6621
                      Product RangeMXP120 34899
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)
                      QuantityPrice
                      1+$1.330
                      10+$1.180
                      25+$1.140
                      50+$1.100
                      100+$1.050
                      250+$0.975
                      500+$0.896
                      1000+$0.801
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No34899-6010
                      Newark Part No.52X6621
                      Product RangeMXP120 34899
                      Technical Datasheet

                      Data Sheet

                      Product RangeMXP120 34899
                      GenderPlug(View Associated Connectors)
                      No. of Positions6Positions
                      For Use WithAMP 1.2 CB SWS Pin Contacts
                      Connector Body MaterialNylon (Polyamide) Body
                      IP RatingIPX8
                      IP RatingIPX8
                      Voltage Rating500VDC
                      Current Rating13A
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      MXP120 34899

                      No. of Positions

                      6Positions

                      Connector Body Material

                      Nylon (Polyamide) Body

                      IP Rating

                      IPX8

                      Current Rating

                      13A

                      Gender

                      Plug

                      For Use With

                      AMP 1.2 CB SWS Pin Contacts

                      IP Rating

                      IPX8

                      Voltage Rating

                      500VDC

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (5)

                      3D Product Image EN

                      Application Note EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.