Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No35825-0211
Newark Part No.01AH1070
Product Range35825
Technical Datasheet
Product Range35825
No. of Positions2Positions
For Use WithMolex 35407 , 35903 Series Socket Contacts
Connector Body MaterialPET (Polyester) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
35825
No. of Positions
2Positions
Connector Body Material
PET (Polyester) Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
Molex 35407 , 35903 Series Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate