Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38002-0260
Newark Part No.29B1108
Also Known As1810, GTIN UPC EAN: 756054013120
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.363 |
Price for:Each
Minimum: 16000
Multiple: 4000
$5,808.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38002-0260
Newark Part No.29B1108
Also Known As1810, GTIN UPC EAN: 756054013120
Product Range-
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.8mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min-
Wire Size AWG Max-
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 38002-0260 is a Jumper with wave lead-free process capability, tin-plated finish.
Applications
Industrial
Technical Specifications
Product Range
-
Tab Size - Metric
6.35mm x 0.8mm
Wire Size AWG Min
-
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (14-Jun-2023)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
-
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate