Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38720-7504
Newark Part No.98K8950
Product RangeBeau 38720
Technical Datasheet
286 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 10+ | $4.690 |
| 25+ | $4.560 |
| 50+ | $4.450 |
| 100+ | $4.350 |
| 250+ | $4.260 |
| 500+ | $4.190 |
| 1000+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38720-7504
Newark Part No.98K8950
Product RangeBeau 38720
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage300V
Product RangeBeau 38720
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (14-Jun-2023)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
25A
Product Range
Beau 38720
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate