Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38720-7510
Newark Part No.88F1097
Product RangeBeau 38720 Series
Also Known As72510-C-50, GTIN UPC EAN: 800756177281
Technical Datasheet
15 In Stock
400 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.000 |
5+ | $6.130 |
10+ | $5.260 |
25+ | $5.220 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38720-7510
Newark Part No.88F1097
Product RangeBeau 38720 Series
Also Known As72510-C-50, GTIN UPC EAN: 800756177281
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions10Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage300V
Product RangeBeau 38720 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 9.53mm pitch Beau PCB terminal strip without mounting ends
- Reduce assembly costs and improves interconnect performance
- Available with screw clamp washer
- Accepts bare or terminated wires with no special tools required for installation
- Dual-barrier shrouded
- Current rating is 25A
- Voltage rating is 300V
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
10Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
25A
Product Range
Beau 38720 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability