Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38760-0105
Newark Part No.72K2055
Product Range38760 Series
Also Known As76005, GTIN UPC EAN: 800756350011
Technical Datasheet
20 In Stock
240 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $11.920 |
5+ | $10.150 |
10+ | $8.400 |
25+ | $8.070 |
50+ | $7.520 |
100+ | $7.190 |
250+ | $6.510 |
Price for:Each
Minimum: 1
Multiple: 1
$11.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38760-0105
Newark Part No.72K2055
Product Range38760 Series
Also Known As76005, GTIN UPC EAN: 800756350011
Technical Datasheet
No. of Rows2 Row
No. of Positions5Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage300V
Product Range38760 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 38760-0105 is a 5-position 20A panel-mount Barrier Terminal Block with brass contacts, tin-plated brass terminal plate and a black thermoplastic insulator.
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Positions
5Positions
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
38760 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability