Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38760-0116
Newark Part No.72K2060
Product Range38760 Series
Also Known As76016, GTIN UPC EAN: 800756350325
Technical Datasheet
137 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $9.750 |
5+ | $9.750 |
10+ | $8.940 |
25+ | $8.940 |
50+ | $8.940 |
100+ | $8.940 |
Price for:Each
Minimum: 1
Multiple: 1
$9.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38760-0116
Newark Part No.72K2060
Product Range38760 Series
Also Known As76016, GTIN UPC EAN: 800756350325
Technical Datasheet
No. of Rows2 Row
No. of Positions16Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage300V
Product Range38760 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 38760-0116 is a 16-circuit 2-row Barrier Terminal Block, 38760 series, with brass contacts, for 24 to 12AWG wire.
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
16Positions
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
38760 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability