Need more?
Quantity | Price |
---|---|
1+ | $1.210 |
10+ | $0.875 |
25+ | $0.846 |
50+ | $0.829 |
100+ | $0.769 |
250+ | $0.719 |
500+ | $0.693 |
1000+ | $0.665 |
Product Information
Product Overview
The 39-00-0186 is a Mini-Fit® female socket crimp terminal made of phosphor bronze with gold plated finish. This 5556 series female crimp terminal accepts 16AWG wire. The socket terminal mates with 5558 Mini-Fit® crimp male terminals, 5566 and 5569 dual row Mini-Fit Jr.™ header. It can be used with 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount and 44516 Mini-Fit® BMI slide and lock panel mount. The terminal is suitable for power applications.
- Maximum current per contact is 9A
- Maximum voltage is 600V
- Maximum durability of 30 mating cycles
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Mini-Fit Jr. 5556 Series
Crimp
Gold Plated Contacts
-
No SVHC (21-Jan-2025)
Socket
16AWG
5557 Mini-Fit Jr. Receptacle Housing, 30067 TPA, 42474 BMI Panel Mount
Phosphor Bronze
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate