Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-00-0278
Newark Part No.09AH3332
Product RangeStandard .062" 1560 Series
Technical Datasheet
33,251 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.043 |
25+ | $0.043 |
100+ | $0.043 |
250+ | $0.043 |
500+ | $0.043 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0278
Newark Part No.09AH3332
Product RangeStandard .062" 1560 Series
Technical Datasheet
Product RangeStandard .062" 1560 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Standard .062" Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
Technical Specifications
Product Range
Standard .062" 1560 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Standard .062" Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 39-00-0278
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability