Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39100-2210
Newark Part No.83X8212
Product RangeEurostyle 39100 Series
Also Known AsM800-03-10-5-M1, GTIN UPC EAN: 78172545244
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
500+ | $4.990 |
1000+ | $4.480 |
Price for:Each
Minimum: 750
Multiple: 250
$3,742.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-2210
Newark Part No.83X8212
Product RangeEurostyle 39100 Series
Also Known AsM800-03-10-5-M1, GTIN UPC EAN: 78172545244
Technical Datasheet
No. of Rows2 Row
No. of Positions10Positions
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Pitch Spacing12mm
Rated Current40A
Rated Voltage600V
Product RangeEurostyle 39100 Series
SVHCLead
Product Overview
The 39100-2210 is a 10-position 40A white high profile panel-mount Barrier Terminal Block made up of PA 66 body with stainless steel terminal, nickel plated brass cage and a zinc-plated steel screw. It has 3000VDC for 1 minute dielectric voltage withstand. It is suitable for use with the wire-to-wire applications.
- Vertical orientation
- Horizontal entry angle
- 4.4inch-lb Maximum torque
- 100GΩ at 1000VDC Insulation resistance
- <lt/>3mΩ Contact resistance
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
12mm
Rated Voltage
600V
SVHC
Lead
No. of Positions
10Positions
Wire Size AWG Max
8AWG
Rated Current
40A
Product Range
Eurostyle 39100 Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate