New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Modular Connectors
                                                                                                  4. Modular & Ethernet Connectors
                                                                                                  Print Page

                                                                                                  42410-6170

                                                                                                  Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 42410-6170
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No42410-6170
                                                                                                  Newark Part No.72R3594
                                                                                                  Product Range42410 Series
                                                                                                  Also Known AsGTIN UPC EAN: 800754250016
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6,720 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  50+$1.390
                                                                                                  100+$1.330
                                                                                                  250+$1.270
                                                                                                  500+$1.240
                                                                                                  1000+$1.220
                                                                                                  Price for:Each
                                                                                                  Minimum: 80
                                                                                                  Multiple: 1
                                                                                                  $111.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No42410-6170
                                                                                                  Newark Part No.72R3594
                                                                                                  Product Range42410 Series
                                                                                                  Also Known AsGTIN UPC EAN: 800754250016
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector TypeRJ11
                                                                                                  Modular Connector TypeModular Jack
                                                                                                  GenderJack
                                                                                                  Port Configuration1 x 1 (Port)
                                                                                                  No. of Contacts6Contacts
                                                                                                  No. of Positions / Loaded Contacts (per Port)6P6C
                                                                                                  LAN CategoryCat3
                                                                                                  No. of Positions6Positions
                                                                                                  IP Rating-
                                                                                                  Connector MountingThrough Hole Mount
                                                                                                  No. of Ports1Ports
                                                                                                  Connector OrientationVertical
                                                                                                  Contact Termination TypeThrough Hole
                                                                                                  ShieldingUnshielded
                                                                                                  MagneticsWithout Magnetics
                                                                                                  Contact MaterialPhosphor Bronze
                                                                                                  LEDsWithout LED
                                                                                                  Light PipesWithout Light Pipe
                                                                                                  Product Range42410 Series
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The 42410-6170 is a 6P6C 1-port vertical Modular Jack with gold-plated phosphor bronze contacts. This 42410 series flush mount modular jack comes with polyester resin and through hole termination. Providing versatile solutions to meet increasing demand for information flow with greater bandwidth requirements, Molex's broad range of Modular Jacks and Plugs offer exceptional performance for voice, data and high-speed networking applications in addition to consumer, medical and industrial applications. It mates with FCC 68 plugs.

                                                                                                  • Black color
                                                                                                  • UL94V-0 Flammability rating
                                                                                                  • Flangeless, 2 PCB thick
                                                                                                  • 500 Maximum mating cycles durability
                                                                                                  • 1.5A Maximum current per contact
                                                                                                  • 125V Maximum voltage

                                                                                                  Applications

                                                                                                  Audio, Communications & Networking, Consumer Electronics, Medical, Industrial

                                                                                                  Technical Specifications

                                                                                                  Connector Type

                                                                                                  RJ11

                                                                                                  Gender

                                                                                                  Jack

                                                                                                  No. of Contacts

                                                                                                  6Contacts

                                                                                                  LAN Category

                                                                                                  Cat3

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  No. of Ports

                                                                                                  1Ports

                                                                                                  Contact Termination Type

                                                                                                  Through Hole

                                                                                                  Magnetics

                                                                                                  Without Magnetics

                                                                                                  LEDs

                                                                                                  Without LED

                                                                                                  Product Range

                                                                                                  42410 Series

                                                                                                  Modular Connector Type

                                                                                                  Modular Jack

                                                                                                  Port Configuration

                                                                                                  1 x 1 (Port)

                                                                                                  No. of Positions / Loaded Contacts (per Port)

                                                                                                  6P6C

                                                                                                  No. of Positions

                                                                                                  6Positions

                                                                                                  Connector Mounting

                                                                                                  Through Hole Mount

                                                                                                  Connector Orientation

                                                                                                  Vertical

                                                                                                  Shielding

                                                                                                  Unshielded

                                                                                                  Contact Material

                                                                                                  Phosphor Bronze

                                                                                                  Light Pipes

                                                                                                  Without Light Pipe

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (5)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Product Change Notice EN

                                                                                                  3D Product Image EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.