Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No42815-0144
Newark Part No.55Y0317
Product RangeMini-Fit Sr. 42815 Series
Also Known AsGTIN UPC EAN: 889056241779
Your Part Number
8,755 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.873 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42815-0144
Newark Part No.55Y0317
Product RangeMini-Fit Sr. 42815 Series
Also Known AsGTIN UPC EAN: 889056241779
Technical Datasheet
Product RangeMini-Fit Sr. 42815 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingSilver Plated Contacts
For Use WithMolex Mini-Fit Sr. 42816 & 43914 Series Receptacle Housing Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 42815 series Mini-Fit Sr.™ female crimp terminal with gold-plated copper alloy contacts. It accommodates 16 to 14AWG wire. This 42815 series terminal can be used with 42816, 43914 series Mini-Fit Sr.™ receptacle housing, suitable for power application.
- Current rating per contact is 50A
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Mini-Fit Sr. 42815 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex Mini-Fit Sr. 42816 & 43914 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability