Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43202-8816
Newark Part No.25M3732
Product Range43202 Series
Also Known AsGTIN UPC EAN: 800756072708
Technical Datasheet
96 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 25+ | $3.270 |
| 50+ | $3.210 |
| 100+ | $3.120 |
| 250+ | $2.960 |
| 500+ | $2.940 |
| 1000+ | $2.900 |
Price for:Each
Minimum: 35
Multiple: 1
$114.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43202-8816
Newark Part No.25M3732
Product Range43202 Series
Also Known AsGTIN UPC EAN: 800756072708
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat3
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range43202 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
43202-8816 is a 43202 series right-angle, low profile, shielded, 8/8, RJ45 modular jack. Mates With FCC 68 plugs.
- 150V AC (RMS) maximum voltage
- 1.5A maximum current per contact
- Durability of 500 mating cycles max
- 94V-0 flammability
- Brass, phosphor bronze metal, gold plating mating and tin plating termination
- Right angle (side entry) orientation and through hole termination interface style
- Black high temperature thermoplastic resin
- PCB retention
- 1x1 port configuration
- Operating temperature range from -40 to +85°C
Technical Specifications
Connector Type
RJ45
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Contact Termination Type
Through Hole
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat3
Connector Orientation
Right Angle
Shielding
Shielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
43202 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate