Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43375-3001
Newark Part No.26AH0762
Product RangeSabre 43375
Technical Datasheet
Product Information
ManufacturerMOLEX
Manufacturer Part No43375-3001
Newark Part No.26AH0762
Product RangeSabre 43375
Technical Datasheet
Product RangeSabre 43375
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 44441 Series Receptacle Housings
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
Sabre 43375
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex 44441 Series Receptacle Housings
Contact Material
Brass
Technical Docs (3)
Alternatives for 43375-3001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate