Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43645-0510
Newark Part No.85AJ7979
Product RangeMicro-Fit 3.0 43645 Series
Your Part Number
3,044 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.665 |
| 25+ | $0.605 |
| 50+ | $0.593 |
| 100+ | $0.581 |
| 250+ | $0.530 |
Price for:Each
Minimum: 10
Multiple: 10
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43645-0510
Newark Part No.85AJ7979
Product RangeMicro-Fit 3.0 43645 Series
Technical Datasheet
Product RangeMicro-Fit 3.0 43645 Series
No. of Positions5Positions
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43030 Socket Crimp Terminals, Micro-Fit RMF 46235 Socket Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Fit 3.0 43645 Series
No. of Positions
5Positions
For Use With
Molex Micro-Fit 3.0 43030 Socket Crimp Terminals, Micro-Fit RMF 46235 Socket Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
