Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45111-0201
Newark Part No.45AC9426
Product RangeMicro-Lock PLUS OTS 45111 Series
Also Known AsGTIN UPC EAN: 191128368100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $2.200 |
Price for:Each
Minimum: 1500
Multiple: 1500
$3,300.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No45111-0201
Newark Part No.45AC9426
Product RangeMicro-Lock PLUS OTS 45111 Series
Also Known AsGTIN UPC EAN: 191128368100
Technical Datasheet
Connector to ConnectorMicro-Lock PLUS Receptacle to Micro-Lock PLUS Receptacle
Connector Type AMicro-Lock PLUS 2 Position Receptacle
Connector Type BMicro-Lock PLUS 2 Position Receptacle
No. of Positions2Positions
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeMicro-Lock PLUS OTS 45111 Series
Wire Gauge26AWG
Jacket ColorBlack
Product Overview
The 45111-0201 from Molex is a 45111 series Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) cable assembly. It is a single row, female to female cable assembly with 2 circuits. Micro-Lock plus cable assembly offers 1.25mm pitch form factor, carries 1.5A with positive lock and secures mating retention without sacrificing compactness.
- Cable length is 100mm, black colour resin
- Metal material is copper alloy, mating plating material is tin
- Plating termination material is tin, resin material is polyester
- Mating interface pitch is 1.25mm
- Crimp or compression termination interface style
- Wire insulation diameter is 0.98mm, wire size is 26AWG, wire/cable type is UL 1061
- Maximum voltage is 50VAC (RMS)/DC
- Mates with 505568 single row vertical header and 505567 single row right angle header
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector to Connector
Micro-Lock PLUS Receptacle to Micro-Lock PLUS Receptacle
Connector Type B
Micro-Lock PLUS 2 Position Receptacle
Connector Pitch
1.25mm
Cable Length - Metric
100mm
Product Range
Micro-Lock PLUS OTS 45111 Series
Jacket Color
Black
Connector Type A
Micro-Lock PLUS 2 Position Receptacle
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
3.9"
Wire Gauge
26AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate