New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Wire-To-Board Cable Assemblies
                      Print Page

                      45111-0503

                      Cable Assembly, Micro-Lock PLUS 5 Position Receptacle, Micro-Lock PLUS 5 Position Receptacle

                      MOLEX 45111-0503
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No45111-0503
                      Newark Part No.45AC9446
                      Product RangeMicro-Lock PLUS OTS 45111 Series
                      Also Known AsGTIN UPC EAN: 191128368568
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      1000+$2.490
                      Price for:Each
                      Minimum: 1200
                      Multiple: 300
                      $2,988.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No45111-0503
                      Newark Part No.45AC9446
                      Product RangeMicro-Lock PLUS OTS 45111 Series
                      Also Known AsGTIN UPC EAN: 191128368568
                      Technical Datasheet

                      Data Sheet

                      Connector Type AMicro-Lock PLUS 5 Position Receptacle
                      Connector to ConnectorMicro-Lock PLUS Receptacle to Micro-Lock PLUS Receptacle
                      Connector Type BMicro-Lock PLUS 5 Position Receptacle
                      No. of Positions5Positions
                      Connector Pitch1.25mm
                      No. of Rows1 Row
                      Cable Length - Metric300mm
                      Cable Length - Imperial11.8"
                      Product RangeMicro-Lock PLUS OTS 45111 Series
                      Wire Gauge26AWG
                      Jacket ColorBlack
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 45111-0503 from Molex is a 45111 series Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) cable assembly. It is a single row, female to female cable assembly with 5 circuits. Micro-Lock plus cable assembly offers 1.25mm pitch form factor, carries 1.5A with positive lock and secures mating retention without sacrificing compactness.

                      • Cable length is 300mm, black colour resin
                      • Metal material is copper alloy, mating plating material is tin
                      • Plating termination material is tin, resin material is polyester
                      • Mating interface pitch is 1.25mm
                      • Crimp or compression termination interface style
                      • Wire insulation diameter is 0.98mm, wire size is 26AWG, wire/cable type is UL 1061
                      • Maximum voltage is 50VAC (RMS)/DC
                      • Mates with 505568 single row vertical header and 505567 single row right angle header

                      Applications

                      Commercial Vehicle, Consumer Electronics, Industrial, Medical

                      Technical Specifications

                      Connector Type A

                      Micro-Lock PLUS 5 Position Receptacle

                      Connector Type B

                      Micro-Lock PLUS 5 Position Receptacle

                      Connector Pitch

                      1.25mm

                      Cable Length - Metric

                      300mm

                      Product Range

                      Micro-Lock PLUS OTS 45111 Series

                      Jacket Color

                      Black

                      Connector to Connector

                      Micro-Lock PLUS Receptacle to Micro-Lock PLUS Receptacle

                      No. of Positions

                      5Positions

                      No. of Rows

                      1 Row

                      Cable Length - Imperial

                      11.8"

                      Wire Gauge

                      26AWG

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.